0
0 Items£0.00
ex VAT
ex VAT

Integrated Snap-Off Utility Knife with Slide Lock - FMHT10594-0

STANLEY FMHT10594-0 Integrated Snap-Off Utility Knife with Slide Lock
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
STANLEY FMHT10594-0 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoFMHT10594-0Copy
Order CodeTL24339
Also Known AsGTIN UPC EAN: 3253560105945
23 In Stock

Need more?

QuantityPrice (ex VAT)
1+£12.23
Price for:Each
Minimum: 1
Multiple: 1
£12.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTANLEY
Manufacturer Part NoFMHT10594-0Copy
Order CodeTL24339
Also Known AsGTIN UPC EAN: 3253560105945
Knife TypeUtility
Blade Material-
Blade Length-
Blade Width-
Product Range-
SVHCTo Be Advised

Product Overview

The STANLEY® FATMAX® 18mm Snap-Off Knife with Slide Lock features a unique blade-snapping mechanism which allows quick, easy and safer blade-snap. No need to use secondary tools to break and remove the blade - simply line-up the blade, snap it and continue cutting with a new sharp edge. Once the blade has been snapped, it’ll be retained by an integrated magnet for secure and convenient disposal. An on-board Snap Line Indicator helps to align the blade correctly to ensure clean blade-snap. The blade barrel is manufactured to the highest quality standards from hard-wearing stainless steel, delivering exceptional durability and longevity that you need every day on a job site. Furthermore, the product has been thoroughly assessed and drop-tested to 2m for impact resistance.

  • The Stanley FatMax 18mm snap-off knife with slide lock features a unique blade-snapping mechanism which allows quick, easy and safer blade snap
  • No need to use secondary tools to break and remove the blade - simply line-up the blade, snap it and continue cutting with a new sharp edge
  • Once the blade has been snapped, it’ll be retained by an integrated magnet for secure and convenient disposal
  • Unique blade snapping mechanism: quick, easy and safer blade snap with integral magnet to retain the blunt blade segment for secure disposal
  • On-board snap line indicator: helps to align the blade correctly to ensure clean blade snap
  • When the blade loses sharpness, simply line up the blade, snap it and continue with a new sharp edge
  • Improved blade depth control: push button slide lock for quick and intuitive blade depth setting
  • Magnetic blade loading: keeps blade secure whilst loading
  • Strong and durable: blade barrel is manufactured from hard-wearing stainless steel, delivering exceptional durability and longevity
  • Ergonomically engineered: handle is encased with a rugged bi-material coating; enabling ultimate grip, making it ideal for repetitive cutting applications
  • Supplied with 18mm snap-off blade: out the pack ready

Contents

Snap Slide Lock Snap Off Knife & 1x Blade

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Knife Type

Utility

Blade Length

-

Product Range

-

Blade Material

-

Blade Width

-

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Thailand
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.133
9999