Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No2251Copy
Order CodeSI20668
Also Known AsGTIN UPC EAN: 5010559022519
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.59 |
Price for:Each
Minimum: 1
Multiple: 1
£10.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No2251Copy
Order CodeSI20668
Also Known AsGTIN UPC EAN: 5010559022519
Thread Size - Imperial1"
Thread Size - Metric25mm
MaterialBrass
Product Range-
SVHCTo Be Advised
Product Overview
Simply screw in the desired location for a simple and convenient water supply. Use a standard garden hose to bring water from a fixed source and connect to the tap. Made from non rusting solid brass for longevity.
- Provides a simple and convenient water supply
- Use in conjunction with a standard garden hose
- Made from solid brass
Technical Specifications
Thread Size - Imperial
1"
Material
Brass
SVHC
To Be Advised
Thread Size - Metric
25mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84818019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24