0
0 Items£0.00
ex VAT
ex VAT

8 Piece Dual Zone Digital Drum Kit with Drumsticks - CSD210

CARLSBRO CSD210 8 Piece Dual Zone Digital Drum Kit with Drumsticks
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLSBRO
Manufacturer Part NoCSD210Copy
Order CodeDP36801
2 In Stock

Need more?

Available until stock is exhausted
QuantityPrice (ex VAT)
1+£284.05
Price for:Each
Minimum: 1
Multiple: 1
£284.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCARLSBRO
Manufacturer Part NoCSD210Copy
Order CodeDP36801
Plug TypeUK Type G
SVHCNo SVHC (19-Jan-2021)

Product Overview

The Carlsbro CSD210 8 piece electronic drum kit features 15x user drum kits, 26x preset drum kits, 458x quality percussion voices, 3 band EQ, 3x ambiences, 2x reverb effect and 20x demo songs. Whether you require a kit for the studio/home practice or live performances there are features in this kit for everybody and every genre of music. This superb quality kit is one of the best value kit available in the market today and is quickly becoming the market leader within its price point. The "Real Feel" pads feel extremely close to an acoustic kit due to the specially selected silica/rubber, chosen by professional drummers. The frame is extremely sturdy suitable for all genres of music from jazz to death metal. Dual zone on all pads allows rim shots and great sensitivity throughout play. Dual zone chokeable cymbals and the ability to use double bass drum pedals on BD pads are great additional features. The lead loom is already threaded neatly inside the rack giving it a very sleek look whilst making it easy to assemble. Perfect kt for teaching with its record playback facility and ideal for student practice.

  • 458x High quality percussion sound + 2x reverb
  • 26x Preset drum kits
  • 20x Demo songs
  • 15x User-defined drum kits
  • Connectors: AUX IN 3.5mm jack, Line OUT 6.3mm jack, MIDI IN/OUT, Headphone OUT 6.3mm jack, USB
  • 3 band EQ and 3x types of ambiences
  • Metronome
  • Includes drum key and lead management strips
  • Recording and playback facility
  • Adjustable sensitivity & crosstalk
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Music, Consumer Electronics, Instrumentation, Hobby & Education

Contents

1x Commander200 module, 1x 8" bass pad with kick pedal, 1x 10" snare pad, 3x 8" Tom pad, 1x 10" Hi-hat cymbal with pedal, 1x 12" Crash cymbal, 1x 12" Ride cymbal, 1x Adjustable rack, 2x drumstick

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Product Range

Carlsbro Digital Drum Kits

SVHC

No SVHC (19-Jan-2021)

Plug Type

UK Type G

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:92060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):30