0
0 Items£0.00
ex VAT
ex VAT

Right Angle Mono Jack Plug to Right Angle Mono Jack Plug Patch Leads, Pack of 6, 0.15m - 190.221UK - PATCH015CL

CITRONIC PATCH015CL Right Angle Mono Jack Plug to Right Angle Mono Jack Plug Patch Leads, Pack of 6, 0.15m  -  190.221UK
CITRONIC PATCH015CL - undefined
CITRONIC PATCH015CL - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITRONIC
Manufacturer Part NoPATCH015CLCopy
Order CodeDP38009
Also Known As190.221UK, GTIN UPC EAN: 5015972071403
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£4.46
2+£3.44
Price for:Pack of 6
Minimum: 1
Multiple: 1
£4.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCITRONIC
Manufacturer Part NoPATCH015CLCopy
Order CodeDP38009
Also Known As190.221UK, GTIN UPC EAN: 5015972071403
Cable Length - Imperial5.91"
Cable Length - Metric0.15m
Jacket ColourBlack
SVHCTo Be Advised

Product Overview

A pack of 6 durable, high quality, shielded guitar and audio patch leads in various colours. Ideal for linking effects pedals, etc. Features pro quality right-angled 6.3mm mono jack plugs for exceptional sound and reliability. Made with high-grade cable; pure copper conductors and cotton-reinforcement; soft-grip, anti-tangle, rubberised jacket; and machine-soldered connections.

  • Cable diameter: 5mmØ
  • Conductors: 10 strand, 0.1mmØ
  • Connectors: 2x 6.3mm mono jack plugs

Technical Specifications

Connector Type A

6.35mm (1/4") Mono Jack Plug, 90°

Cable Length - Imperial

5.91"

Jacket Colour

Black

SVHC

To Be Advised

Connector Type B

6.35mm (1/4") Mono Jack Plug, 90°

Cable Length - Metric

0.15m

Product Range

Citronic - Right Angle Mono Jack Plug Patch Leads, Pack of 6

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.108