0
0 Items£0.00
ex VAT
ex VAT

Mini Breadboard, White 170 Contact - BREADBOARD170WHITE

CYNTECH COMPONENTS BREADBOARD170WHITE Mini Breadboard, White 170 Contact
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoBREADBOARD170WHITECopy
Order CodePC01598
44 In Stock

Need more?

Available until stock is exhausted
QuantityPrice (ex VAT)
1+£1.47
10+£1.12
100+£1.02
Price for:Each
Minimum: 1
Multiple: 1
£1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoBREADBOARD170WHITECopy
Order CodePC01598
Hole Diameter2mm
External Height48.56mm
External Width36.56mm
Board Thickness8.3mm
SVHCNo SVHC (17-Jan-2023)

Product Overview

  • 1x 170 Contact terminal strip
  • Two mounting holes ideal for integrating into small projects
  • Snap fit design to connect to more than one board
  • Brass plated spring contacts

Applications

Hobby & Education

Technical Specifications

Board Type

Breadboard / Solderless

Hole Diameter

2mm

External Width

36.56mm

SVHC

No SVHC (17-Jan-2023)

Board Material

ABS (Acrylonitrile Butadiene Styrene)

External Height

48.56mm

Board Thickness

8.3mm

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.015