0
0 Items£0.00
ex VAT
ex VAT

Ten Piece Hex Spacer Kit, M3 x 30mm - FIT0184

DFROBOT FIT0184 Ten Piece Hex Spacer Kit, M3 x 30mm
DFROBOT FIT0184 - undefined
DFROBOT FIT0184 - undefined
DFROBOT FIT0184 - undefined
DFROBOT FIT0184 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0184Copy
Order CodePC02803
8 In Stock

2 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£2.84
5+£2.73
Price for:Each
Minimum: 1
Multiple: 1
£2.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDFROBOT
Manufacturer Part NoFIT0184Copy
Order CodePC02803
SVHCNo SVHC (17-Jan-2023)

Product Overview

Ten piece standoff kit for support and separation of circuit boards, perfect for use in various projects that require multi-level PCB arrangements. The kit comprises 10x 30mm length spacers (M3) complete with 6mm screws and nuts to secure the standoff in place.

  • Ten piece M3 x 30mm hexagonal standoff mounting kit
  • Suitable for all kinds of circuit boards, sensors, mechanical support of the installation
  • Perfect for building multi-level PCB projects, such as robot chassis etc.
  • Kit includes 10 sets of 6mm screws and nuts for securing the standoffs
  • 30mm (1.18") standoff length

Contents

M3 x 30mm (1.18") hexagonal male/female standoffs x10, M3 x 6mm (0.24") screws x 10, M3 nuts x10

Technical Specifications

Accessory Type

Hexagonal Standoffs Mounting Kit

SVHC

No SVHC (17-Jan-2023)

For Use With

PCB's, Sensors & Mechanical Mounting Applications

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.044