0
0 Items£0.00
ex VAT
ex VAT

Safety Electrical Connection Tuff Tag, Pack of 12 - LDSECTT

DOCS-STORE LDSECTT Safety Electrical Connection Tuff Tag, Pack of 12
DOCS-STORE LDSECTT - undefined
DOCS-STORE LDSECTT - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOCS-STORE
Manufacturer Part NoLDSECTTCopy
Order CodeLM01266
Also Known AsGTIN UPC EAN: 0718603098149
1 In Stock

Need more?

QuantityPrice (inc VAT)
1+£5.59
3+£5.20
Price for:Pack of 12
Minimum: 1
Multiple: 1
£5.59 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDOCS-STORE
Manufacturer Part NoLDSECTTCopy
Order CodeLM01266
Also Known AsGTIN UPC EAN: 0718603098149
Label TypeTag
Label Height25mm
Label Width125mm
Label Diameter-
Label ColourYellow
Pack Quantity12
SVHCTo Be Advised

Product Overview

These Docs-Store safety electrical connection tags provide clear, professional identification for electrical connection points and wiring installations.

  • Tough durable polyplas
  • Pack of 12

Technical Specifications

Label Type

Tag

Label Width

125mm

Label Colour

Yellow

SVHC

To Be Advised

Label Height

25mm

Label Diameter

-

Pack Quantity

12

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.012