Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No44238Copy
Order CodeTL14564
Also Known AsGTIN UPC EAN: 5010559442386
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £62.31 |
Price for:Each
Minimum: 1
Multiple: 1
£62.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No44238Copy
Order CodeTL14564
Also Known AsGTIN UPC EAN: 5010559442386
Coating-
Outer Diameter-
Circumference-
Width-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- One person operation, automatically records measurements whilst user walks
- Suitable for builders, farmers, road contractors etc.
- Durable lightweight and compact with adjustable handle 600-950mm long
- Illuminated readout
- Reset facility on milometer
Contents
Contents: Measuring Wheel, stand and a durable canvas carrying bag
Technical Specifications
Coating
-
Circumference
-
Product Range
-
Outer Diameter
-
Width
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.012
