0
0 Items£0.00
ex VAT
ex VAT

Solid Pine & Chrome Storage Hook Rail - 405mm x 70mm - D01713

DURATOOL D01713 Solid Pine & Chrome Storage Hook Rail - 405mm x 70mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01713Copy
Order CodeFN02473
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£7.34
4+£6.99
Price for:Each
Minimum: 1
Multiple: 1
£7.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDURATOOL
Manufacturer Part NoD01713Copy
Order CodeFN02473
Pack Quantity1
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

  • Wood Size: 405 x 70mm
  • Hook Length: 90mm

Technical Specifications

Material

Pine Wood and Chrome Hooks

Pack Quantity

1

SVHC

No SVHC (17-Jan-2023)

Size

405mm x 70mm

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.308