Print Page

Image is for illustrative purposes only. Please refer to product description.
1,251 In Stock
Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £3.53 |
| 4+ | £3.36 |
Price for:Each
Minimum: 1
Multiple: 1
£3.53 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03423Copy
Order CodeTL21085
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.8mm to 2.6mm
For Use WithSolid and Stranded Wires
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This 150mm (6") cable and wire stripper is a compact and reliable tool designed for cutting and stripping both solid and stranded wires. Suitable for 10 to 20 AWG wire, it features a spring loaded mechanism for ease of use and a comfortable soft grip handle for better control during repetitive tasks. With added functionality for cutting and gripping small components, it is ideal for electricians, technicians and DIY users.
- Suitable for cutting and stripping 10 to 20 AWG solid and stranded wire
- Spring loaded action enables smooth, easy operation with reduced hand fatigue
- Soft grip handle provides improved comfort and secure control during use
- Integrated holes in jaws allow looping and shaping of solid wire
- Pliers nose can be used for tightening or loosening small nuts
- Compact 150mm design ideal for electrical work and general maintenance tasks
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Solid and Stranded Wires
SVHC
No SVHC (17-Jan-2023)
Stripping Capacity Metric
0.8mm to 2.6mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143
