Print Page

Image is for illustrative purposes only. Please refer to product description.
520 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.31 |
| 4+ | £2.16 |
Price for:Each
Minimum: 1
Multiple: 1
£2.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This 4" (100mm) cable cutter stripper provides a quick and precise solution for stripping and cutting electrical wire. Designed for convenience and accuracy, it features a high precision mechanism and an adjustable gauge selector to suit a wide range of cable sizes. The compact, spring loaded design ensures smooth one handed operation, making it ideal for professional electricians, engineers and DIY users seeking reliable wire preparation tools.
- Adjustable gauge selector
- The quick & easy way to strip wire
- High precision
- Spring loaded action
- Overall Length: 4" (100mm)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wires
SVHC
No SVHC (17-Jan-2023)
Stripping Capacity Metric
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
