Print Page

Image is for illustrative purposes only. Please refer to product description.
413 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.34 |
| 4+ | £3.02 |
| 10+ | £2.78 |
Price for:Each
Minimum: 1
Multiple: 1
£3.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
These side cutters with two component handles are designed for precision flush cutting in electronics, wiring and detailed applications. Featuring an 8mm angled jaw, they allow accurate cutting in tight or confined spaces while delivering clean, smooth results on copper and soft wire. The ergonomic two component TPR handle enhances comfort and control, making them ideal for extended use in professional and DIY environments.
- Designed for precision and flush cutting tasks
- 8mm long angled jaw enables access in confined or detailed areas
- Suitable for cutting up to 16 gauge (1.3mm) copper and soft wire
- Flush cutting action provides clean and smooth results
- Two component TPR handles offer enhanced comfort and grip
- Lightweight design improves control and reduces user fatigue
- Ideal for electronics, wiring and fine precision applications
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2023)
Overall Length
127mm
Cutting Capacity Max
1.3mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
