Print Page

Image is for illustrative purposes only. Please refer to product description.
51 In Stock
200 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.97 |
| 5+ | £1.77 |
Price for:Each
Minimum: 1
Multiple: 1
£1.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03492Copy
Order CodeSD03265
Lifter TypeVacuum Pick-Up Tool
Length133mm
External Diameter22.5mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Compact and lightweight vacuum pickup tool, designed for picking up small electronic components, e.g. IC, SMD, and other parts.
- Soft suction cups avoids scratching or damaging sensitive parts
- Strong and reliable suction power
- One-button operation, easy to use
- Integrated compartment in rear of suction pen to store supplied accessories
- Supplied with three suction cups (4mm, 6mm, 10mm), and two nozzles (straight and curved)
- Self-contained vacuum. No hoses and batteries required
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
22.5mm
SVHC
No SVHC (17-Jan-2023)
Length
133mm
Product Range
-
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.019
