Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part No724506Copy
Order CodeTL16236
Product RangeEclipse - Threaded Inserts
Also Known AsGTIN UPC EAN: 5013035033887
13 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.00 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£25.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part No724506Copy
Order CodeTL16236
Product RangeEclipse - Threaded Inserts
Also Known AsGTIN UPC EAN: 5013035033887
Thread Size - Imperial-
Thread Size - Metric6mm
Fastener Material-
Fastener Plating-
Product RangeEclipse - Threaded Inserts
SVHCNo SVHC (17-Dec-2015)
Product Overview
Pack of 100 replacement nut inserts for use with ECLIPSE Model: 2745 Nut Setting Kit.
- Pack of 100 – Ensures an ample supply for multiple projects
- Compatible with Eclipse 2745 Nut Setting Kit – Seamless integration with existing tools
- Durable construction – Provides long-lasting, reliable threads
- Versatile application – Ideal for automotive, electronics, and sheet metal work
- Easy installation – Facilitates quick and efficient assembly
Technical Specifications
Thread Size - Imperial
-
Fastener Material
-
Product Range
Eclipse - Threaded Inserts
Thread Size - Metric
6mm
Fastener Plating
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
