0
0 Items£0.00
ex VAT
ex VAT

USB to 2.1mm DC 5.5 Power Cable with 8 Connectors, 1m - T115DK

ELECTROVISION T115DK USB to 2.1mm DC 5.5 Power Cable with 8 Connectors, 1m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoT115DKCopy
Order CodeCS37504
Also Known AsGTIN UPC EAN: 5021196843702
23 In Stock

60 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£3.23
5+£2.98
Price for:Each
Minimum: 1
Multiple: 1
£3.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerELECTROVISION
Manufacturer Part NoT115DKCopy
Order CodeCS37504
Also Known AsGTIN UPC EAN: 5021196843702
USB Connector Convert FromUSB Type A Plug
USB Connector Convert To-
USB Standard-
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (27-Jun-2024)

Product Overview

The Electrovision T115DK is a USB to DC power cable supplied with 8 additional power connectors. The cable is capable of charging the majority of devices thanks to the interchangeable connectors supplied. Ideal for charging toys, Bluetooth speakers, webcams, routers, recorders, scanners, DVRs, HDD enclosures and more.

  • 1m USB to DV5.5 2.1mm power cable
  • Includes 8 interchangeable adaptors for charging different devices
  • Includes: 6.4*4.4mm, 6.3*3mm, 5.5*2.5mm, 5.5*2.1mm, 5.5*1.7 mm, 4.8*1.7mm, 4*1.7mm, 3.5*1.35mm
  • DC 5V, with up to 3A max

Contents

Adaptor only

Technical Specifications

USB Connector Convert From

USB Type A Plug

USB Standard

-

Product Range

-

Contact Plating

-

USB Connector Convert To

-

IP Rating

-

Contact Material

-

SVHC

No SVHC (27-Jun-2024)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.677