Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLASHFORGE
Manufacturer Part NoAD5XCopy
Order CodeMK0111991
Also Known AsGTIN UPC EAN: 6937120321545
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £251.49 |
Price for:Each
Minimum: 1
Multiple: 1
£251.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLASHFORGE
Manufacturer Part NoAD5XCopy
Order CodeMK0111991
Also Known AsGTIN UPC EAN: 6937120321545
Build Volume220mm x 220mm x 220mm
Product Overview
The AD5X 3D printer comes equipped with Smart Multi-Color Filament Module (IFS) for intuitive multicolour printing. No more long waits, the AD5X delivers rapid printing with a maximum speed of 600mm/s and up to 20,000mm/s acceleration. Designed to give you greater freedom, the AD5X supports a wide range of filaments including third-party brands. The compact design of the AD5X supports four spools arranged side by side, ensuring no colour bleeding and automatic filament switching for single-colour models. The AD5X also features Power Outage Recovery, providing 99% resume print success rate after power has been restored.
- Provides 220mm cubed volume capacity for printing
- 600mm/s Max. travel speed and 20,000mm/s max. acceleration
- Smart multicolour printing: print in up to 4 colors for vibrant, detailed models
- Precise movement positioning allows for clean edges without colour mixing
- Classic Core XY structure reduces vibration to ensure consistent printing
- Fully automatic one-click leveling
- Convenient resume feature, in the event power is disrupted you can continue seamlessly without wasting time or material
- PEI Flexible steel sheet magnetic printing bed
- High sensitivity filament sensor alerts you when filament is running low
- 4.3" Touchscreen LCD display
- Manage and control multiple printers with the FlashMaker app
- Three step assembly: just install the display, filament holder and printing module to get started
- Dimensions (HxWxD): 448x363x402mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Build Volume
220mm x 220mm x 220mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.2
