0
0 Items£0.00
ex VAT
ex VAT

AMW-200 Wireless Optical Mouse, Black / Grey - 134960

HAMA 134960 AMW-200 Wireless Optical Mouse, Black / Grey
HAMA 134960 - undefined
HAMA 134960 - undefined
HAMA 134960 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No134960Copy
Order CodeCS35560
Also Known AsGTIN UPC EAN: 4047443447111
68 In Stock

Need more?

QuantityPrice (ex VAT)
1+£4.15
5+£3.92
Price for:Each
Minimum: 1
Multiple: 1
£4.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHAMA
Manufacturer Part No134960Copy
Order CodeCS35560
Also Known AsGTIN UPC EAN: 4047443447111
Connection MethodWireless
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
ErgonomicNo
Product Range-
SVHCTo Be Advised

Product Overview

Compact wireless scroll mouse for everyday computing tasks at home or in the office. The comfortable symmetrical design is perfect for both left and right-handed users and the nano-sized USB receiver is small enough to be left permanently installed in yoiur laptop or PC.

  • 2.4GHz Wireless technology with 8m working range
  • 1600dpi Optical sensor for precision control
  • 3 Button layout with scroll wheel
  • Symmetrical design for comfortable use in either hand
  • Powered by 2x AA batteries (included)
  • Nano-sized USB receiver with Smart-Link technology for easy setup
  • Dimensions (HxWxD): 37x61x106mm
  • Supports Windows 7/8/10/11 and Mac OS 10.10+
  • 2 Year manufacturer warranty

Contents

Mouse, USB receiver, 2x AA batteries and user guide

Technical Specifications

Connection Method

Wireless

Mouse Type

Optical

Mouse Colour

Black

Product Range

-

Computer Connector

USB

Mouse Size

Standard

Ergonomic

No

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.12