Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No488Copy
Order CodeHE32364
Also Known AsGTIN UPC EAN: 0071649216800
16 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.48 |
| 5+ | £16.41 |
Price for:Each
Minimum: 1
Multiple: 1
£17.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No488Copy
Order CodeHE32364
Also Known AsGTIN UPC EAN: 0071649216800
Product Overview
The Master Lock No. 488 Rotating Electrical Plug Lockout Device accepts cords with up to 3/4in (19mm) diameter and an electrical plug up to 3in (76mm) diameter x 6in (152mm). Device surrounds the electrical plug and protect against accidental reconnection. The unique, patented rotating design allows for easier installation in confined space applications. The tough, lightweight Zenex™ Thermoplastic body withstands chemicals and performs effectively in extreme conditions. Includes high-visibility permanent safety labels. For 240 and 550 volt plugs.
- Surrounds the electrical plug and protects against accidental reconnection
- Patented rotating design allows for easier installation in confined space applications
- Complete with high-visibilty permanent safety labels (English, French and Spanish)
- Tough, lightweight, dielectric Zenex™ thermoplastic body withstands chemicals
- Performs effectively in extreme conditions (temperature range -50°F (-46°C) to +350°F (177°C))
- For electrical plug sizes up to diameter (76 x 152mm) with cord dia. up (19mm)
- Fits most 220 and many 550 Volt plugs
Notes
Note: Lock Not Included
488 - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19932
