0
0 Items£0.00
ex VAT
ex VAT

500V AC/DC Digital Multimeter with Square Wave Output - 600.101UK - MTB01

MERCURY MTB01 500V AC/DC Digital Multimeter with Square Wave Output  -  600.101UK
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERCURY
Manufacturer Part NoMTB01Copy
Order CodeIN06962
Also Known As600.101UK, GTIN UPC EAN: 5015972150788
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.88
5+£6.33
Price for:Each
Minimum: 1
Multiple: 1
£6.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMERCURY
Manufacturer Part NoMTB01Copy
Order CodeIN06962
Also Known As600.101UK, GTIN UPC EAN: 5015972150788
No. of Digits3.5
Display Count1999
Range SelectionAuto
Voltage Measure DC Max500V
Voltage Measure AC Max500V
Current Measure DC Max5A
Current Measure AC Max-
Resistance Measure Max2Mohm
SVHCTo Be Advised

Product Overview

  • 19 testing ranges and 7 functions
  • Continuity test function
  • Transistor test function
  • Square wave signal output
  • Complies to EN61010 - 1:2010
  • AC voltage range: 200-500V
  • DC voltage range: 200mV-500V
  • DC current range: 2000µA-5A
  • Resistance: 200Ω-2000kΩ
  • Test lead length: 570mm

Contents

Contents: DMM, shrouded test probes, PVC shockproof jacket & PP3 battery

Technical Specifications

DMM Functions

DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Transistor

Display Count

1999

Voltage Measure DC Max

500V

Current Measure DC Max

5A

Resistance Measure Max

2Mohm

No. of Digits

3.5

Range Selection

Auto

Voltage Measure AC Max

500V

Current Measure AC Max

-

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90303399
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.245