0
0 Items£0.00
ex VAT
ex VAT

4.3" (110mm) Micro Snip Cutters - PPL5015

MODELCRAFT PPL5015 4.3" (110mm) Micro Snip Cutters
MODELCRAFT PPL5015 - undefined
MODELCRAFT PPL5015 - undefined
MODELCRAFT PPL5015 - undefined
MODELCRAFT PPL5015 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPPL5015Copy
Order CodeTL24076
Also Known AsGTIN UPC EAN: 5060030660570
16 In Stock

Need more?

QuantityPrice (ex VAT)
1+£4.00
Price for:Each
Minimum: 1
Multiple: 1
£4.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMODELCRAFT
Manufacturer Part NoPPL5015Copy
Order CodeTL24076
Also Known AsGTIN UPC EAN: 5060030660570
Scissor TypeSharp Tip
Blade Length - Metric-
Overall Length - Metric110mm
Blade Length - Imperial-
Overall Length - Imperial4.3"
Handle Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

These versatile micro snips are a joy to use with the built in spring return. Great for cutting cord, string, model boat rigging, tape. Handy for modelling, needlecrafts, bead stringing and even bonsai trimming. 

  • Versatile 'Japanese' style scissors
  • Built in spring return
  • Excellent for modelling, needlecrafts, bead stringing & bonsai trimming

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Scissor Type

Sharp Tip

Overall Length - Metric

110mm

Overall Length - Imperial

4.3"

Product Range

-

Blade Length - Metric

-

Blade Length - Imperial

-

Handle Material

-

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.038
9999