Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN1414Copy
Order CodeLA10011
Also Known AsGTIN UPC EAN: 0793591856353
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £57.04 |
| 5+ | £53.12 |
Price for:Each
Minimum: 1
Multiple: 1
£57.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This light box provides an even spread of light from edge to edge, emits very little heat and features a handy ruler on the edges, with measurements in both centimetres and inches.
- Continuous dimmer via the LED bulbs, which provides an even spread of light across the surface
- Lightweight and powered via USB, making this light box portable and able to be used anywhere
- Emits little heat, enabling the user to work near it for long periods of time
- Features a ruler on two sides (one width and one length) with both centimetres and inch measurements
- Illuminated area: A4 – 32cm x 23cm
- CRI value: 80
- Lumens: 320
- Cable length: 1.8 metres
- Weight: 0.92kg
- Fully dimmable
Technical Specifications
Light Source
LED
Width
270mm
Working Area
-
SVHC
To Be Advised
Length
360mm
Depth
10mm
Plug Type
USB
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
