0
0 Items£0.00
ex VAT

OB1 Multi-Surface Cleaner, 500ml Aerosol - OB1MPSC500

OB1 OB1MPSC500 OB1 Multi-Surface Cleaner, 500ml Aerosol
OB1 OB1MPSC500 - undefined
OB1 OB1MPSC500 - undefined
OB1 OB1MPSC500 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOB1
Manufacturer Part NoOB1MPSC500Copy
Order CodeSA04480
Also Known AsGTIN UPC EAN: 5032822004619
Technical Datasheet
See all Technical Docs
28 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.59
Price for:Each
Minimum: 1
Multiple: 1
£6.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerOB1
Manufacturer Part NoOB1MPSC500Copy
Order CodeSA04480
Also Known AsGTIN UPC EAN: 5032822004619
Technical Datasheet
Cleaner TypeCleaner, Degreaser
Cleaner ApplicationsSurfaces
Dispensing MethodAerosol
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised

Product Overview

OB1 Multi Surface Cleaner is the most advanced solvent degreaser that leaves no residue, is safe to use on painted surfaces, vinyl, glass and most plastics.

  • Prepping construction materials like tile, stone, laminates and walls before applying adhesive & sealants to ensure a strong joint
  • Degreasing and removal of existing adhesives and sealants. OB1 Multi Surface Cleaner removes grab adhesives, silicone and wax
  • Finishing of joints sealed with OB1 Multi Surface Construction Sealant & Adhesive
  • OB1 Multi Surface Cleaner dissolves the adhesive layer of duct tape, stickers and masking tape leaving no residue
  • Cleaning tools and workshop equipment – OB1 will not attack plastics
  • Removal of previous grease layers before re-lubricating, e.g. door hinges. OB1 Multi Surface Cleaner does not corrode the paint
  • Cleaning of tough to remove stains like tar
  • Safe cleaning of paint and undercoat before spray-painting
  • Degreasing and cleaning mechanical parts, motor, brakes, suspension

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Cleaner Type

Cleaner, Degreaser

Dispensing Method

Aerosol

Weight

-

SVHC

To Be Advised

Cleaner Applications

Surfaces

Volume

500ml

Product Range

-

You May Also Need

3 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.427
1950