Print Page

Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £59.99 |
| 3+ | £56.78 |
Price for:Each
Minimum: 1
Multiple: 1
£59.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoCPU-87Copy
Order CodeCS09004
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Raise your CPU off the floor, bringing the benefits of more floor space, easier to clean floor area, easier media removal/ insertion and convenient cable access.
- Steel construction
- Requires a minimum of 25mm work surface thickness
- Fixed underside/side mounting
- Heavy duty bracket fitting
- Max PC Size (HxW): 620x230mm
Contents
CPU holder and screw fittings
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.505
