0
0 Items£0.00
ex VAT
ex VAT

960 LED White Cluster Lights with Timer, 12.4m - PELL0447

PRO ELEC PELL0447 960 LED White Cluster Lights with Timer, 12.4m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELL0447Copy
Order CodeLP14588
86 In Stock

Need more?

QuantityPrice (ex VAT)
1+£16.10
5+£14.86
Price for:Each
Minimum: 1
Multiple: 1
£16.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPRO ELEC
Manufacturer Part NoPELL0447Copy
Order CodeLP14588
Power SourceMains
Lit Length12.4m
No. of LEDs960LEDs
Indoor / Outdoor UseIndoor & Outdoor Use
LED ColourWhite
Wire ColourGreen
Battery Type & Qty-
Static / Flashing8 Functions / Patterns
Length to First Light10m
Distance Between Lights-
Product Height-
Product Width-
ConnectableNo
Supply Voltage230V
Light SourceLED
Plug TypeUK Type G
SVHCTo Be Advised

Product Overview

Create a cosy and inviting atmosphere with our White Super Bright LED Cluster Lights. With an impressive overall length of 22.4m and 960 LEDs densely packed across 12.4m of lit length, these lights deliver a stunning, radiant glow that's perfect for decorating any space, indoors or outdoors. Built with energy efficiency and long-lasting performance in mind, they provide a reliable lighting solution throughout the year. The convenient 6-hour on / 18-hour off timer makes these lights hassle-free, automatically turning on and off to save energy while keeping your space illuminated exactly when you need it.

  • Super Bright LEDs: Equipped with 960 LEDs that provide a radiant and inviting glow, perfect for any setting
  • Energy Efficient: These LED lights consume minimal energy, making them cost-effective for long-term use
  • Built to last, ensuring consistent illumination throughout the year with minimal maintenance
  • Suitable for both indoor and outdoor settings, these lights can be used to enhance spaces all year round, regardless of the season
  • 960 LEDs in Cluster Formation: Packed closely together, these LEDs deliver a more concentrated light output for a fuller, brighter display
  • 8 Different Lighting Modes: Easily switch between various effects like twinkle, fade, or steady-on to create the perfect ambiance for any occasion
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Lighting Type

Christmas Cluster Lights

Lit Length

12.4m

Indoor / Outdoor Use

Indoor & Outdoor Use

Wire Colour

Green

Battery Type & Qty

-

Length to First Light

10m

Product Height

-

Connectable

No

Light Source

LED

Plug Type

UK Type G

Power Source

Mains

No. of LEDs

960LEDs

LED Colour

White

Timer

6Hr On / 18Hr Off

Static / Flashing

8 Functions / Patterns

Distance Between Lights

-

Product Width

-

Supply Voltage

230V

Product Range

Pro Elec - Cluster Lights

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:94053100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.96