Print Page

Image is for illustrative purposes only. Please refer to product description.
6,105 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.25 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
£0.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Gender
Receptacle
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
1.95mm
Voltage Rating
12V
SVHC
No SVHC (17-Jan-2023)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
