0
0 Items£0.00
ex VAT
ex VAT

2.1mm DC Plug, Lockable - PPW01008

PRO POWER PPW01008 2.1mm DC Plug, Lockable
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPPW01008Copy
Order CodeAV15148
2,766 In Stock

Need more?

QuantityPrice (ex VAT)
1+£0.35
Price for:Each
Minimum: 1
Multiple: 1
£0.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPRO POWER
Manufacturer Part NoPPW01008Copy
Order CodeAV15148
Current Rating-
Pin Diameter2.1mm
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Technical Specifications

Gender

Plug

Pin Diameter

2.1mm

Connector Mounting

Cable Mount

Barrel Inner Diameter

-

Voltage Rating

-

SVHC

No SVHC (17-Jan-2023)

Current Rating

-

Barrel Length

-

Contact Termination Type

Solder

Barrel Outer Diameter

-

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.005