Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £20.32 |
| 5+ | £18.62 |
| 10+ | £17.20 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
£20.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoPROCON60Copy
Order CodeCN23138
Product RangePROCON60 Series
Convert From Coax TypeF
Convert From GenderReceptacle
Convert To Coax TypeF
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Connector TypeF Coaxial
Product RangePROCON60 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Proception PROCON60 is a pack of 50 quick fit F Type socket‑to‑plug adaptors designed to provide fast, reliable conversion between F‑type receptacles and F‑type male connectors in satellite, TV distribution, broadband, and RF communication systems. The adaptor features a straight in‑line body for simple push‑on installation, allowing installers to create a secure connection without needing to fully thread a screw‑on fitting. Its F socket (female) to F plug (male) configuration makes it ideal for adapting equipment ports, extending cable runs, or connecting devices requiring a quick F‑type gender change.
- F‑type coaxial adaptor (socket to plug)
- Converts F‑type receptacle to F‑type plug
- Straight inline body for simple, direct connection
- Push‑on male end for fast installation (not a screw‑thread plug)
- Supplied in packs of 50
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Product Range
PROCON60 Series
Convert From Gender
Receptacle
Convert To Gender
Plug
Connector Type
F Coaxial
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.714
