Print Page

Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.87 |
| 10+ | £0.85 |
| 50+ | £0.83 |
Price for:Each
Minimum: 1
Multiple: 1
£0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoPROCON64Copy
Order CodeCN23184
Product RangePROCON64 Series
Convert From Coax TypeF
Convert From GenderReceptacle
Convert To Coax TypeF
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeF Coaxial
Product RangePROCON64 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PROCON64 from Proception is a F Type plug to F Type right angled socket adaptor.
- Right angled 90 bend avoids kinking the cable so it faces downwards, ideal for wall mounted TV
- Ideal to use when space may be a problem for standard connectors on a TV, DVD, satellite receiver of VCR
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
F Coaxial
SVHC
No SVHC (17-Jan-2023)
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
-
Product Range
PROCON64 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
