0
0 Items£0.00
ex VAT
ex VAT

Stacking Microphone Stand - MIC STAND STACK

PULSE MIC STAND STACK Stacking Microphone Stand
PULSE MIC STAND STACK - undefined
PULSE MIC STAND STACK - undefined
PULSE MIC STAND STACK - undefined
PULSE MIC STAND STACK - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoMIC STAND STACKCopy
Order CodeST02830
237 In Stock

110 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£12.08
2+£11.64
4+£11.24
10+£10.81
Price for:Each
Minimum: 1
Multiple: 1
£12.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPULSE
Manufacturer Part NoMIC STAND STACKCopy
Order CodeST02830
SVHCNo SVHC (23-Jan-2024)

Product Overview

A practical solution for the storage of microphone stands. This stacking microphone stand will allow up to six stands to occupy the same floor space as one, making it ideal for schools, theatres, pubs and clubs where off stage or store room space is limited.

  • Stack up to 6x stands together
  • ⅜" Thread
  • Cast iron, horseshoe style stacking base
  • 3x Rubber foot pads
  • Adjustable height: 890-1500mm
  • Base diameter: 250mm
  • Supplied with ⅝" thread adapter and cable clips
  • Weight: 2.65kg

Technical Specifications

SVHC

No SVHC (23-Jan-2024)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):3.5