0
0 Items£0.00
ex VAT
ex VAT

Wireless Connection RF Module for Mains Powered Smoke Alarms - QFS-ELCON-RF

QVIS QFS-ELCON-RF Wireless Connection RF Module for Mains Powered Smoke Alarms
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQVIS
Manufacturer Part NoQFS-ELCON-RFCopy
Order CodeSR11675
7 In Stock

Need more?

QuantityPrice (ex VAT)
1+£16.52
3+£15.16
Price for:Each
Minimum: 1
Multiple: 1
£16.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerQVIS
Manufacturer Part NoQFS-ELCON-RFCopy
Order CodeSR11675
Detector TypeSmoke
Supply Voltage3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised

Product Overview

  • Fits mains powered smoke alarms
  • Allows for RF functionality for wireless interlinking with other modules
  • Designed to comply with EN14604:2005/AC:2008 standards
  • Programmed for use in 5 Year Smoke Alarms

Technical Specifications

Detector Type

Smoke

Operating Temperature Min

-40°C

Product Range

Qvis - Smoke Detectors

Supply Voltage

3.6V

Operating Temperature Max

85°C

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01