0
0 Items£0.00
ex VAT

Easy Code Fire Rated Push Button Lock - SBL315.SFR

SECUREFAST SBL315.SFR Easy Code Fire Rated Push Button Lock
SECUREFAST SBL315.SFR - undefined
SECUREFAST SBL315.SFR - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSECUREFAST
Manufacturer Part NoSBL315.SFRCopy
Order CodeSR12326
Product RangeSecurefast - Push Button Locks
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£54.11
3+£53.00
Price for:Each
Minimum: 1
Multiple: 1
£54.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSECUREFAST
Manufacturer Part NoSBL315.SFRCopy
Order CodeSR12326
Product RangeSecurefast - Push Button Locks
Product RangeSecurefast - Push Button Locks
SVHCNo SVHC (17-Jan-2023)

Product Overview

Mechanical digital locks are designed to offer a simple and convenient means of providing moderate security for individual doors. Typically used in low to medium traffic areas which require a means of restricting casual access without the need for keys, cards or tokens, such as store rooms, workshops, staff rooms and boiler rooms for example.

  • Includes a 60mm backset deadlocking latch
  • Fire rated to EN1637 on fire doors up to 1 hr
  • Performance tested to EN12209
  • Finish salt spray tested to EN1670
  • Compatible with timber doors 35–65mm thick
  • Compact and durable zinc die-cast body
  • Comes with a black neoprene seal

Technical Specifications

Product Range

Securefast - Push Button Locks

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83016000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.16