Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPLY
Manufacturer Part NoPH007
Order CodeCP07994
Also Known AsGTIN UPC EAN: 5037409098210
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.58 |
| 5+ | £6.97 |
Price for:Each
Minimum: 1
Multiple: 1
£7.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPLY
Manufacturer Part NoPH007
Order CodeCP07994
Also Known AsGTIN UPC EAN: 5037409098210
Product Range-
SVHCTo Be Advised
Product Overview
- Dual USB Charger:-
- In-car charge adaptor with dual USB charging ports
- 2.1A Total output for faster charging
- Air Vent Holder:-
- 2x Grip settings allow it to be mounted to any vent (horizontal, vertical and angled)
- Expandable jaw securely holds most smartphones
- 2-in-1 Lightning & Micro USB Cable:-
- 2A Cable for fast-charging, dual functionality
- Compatible with data transfer
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38200000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
