0
0 Items£0.00
ex VAT
ex VAT

Morticing Chisel Set, 4 Piece - 06829

SIP 06829 Morticing Chisel Set, 4 Piece
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIP
Manufacturer Part No06829Copy
Order CodeTL15858
Also Known AsGTIN UPC EAN: 5012713068296
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£59.76
Price for:1 Set
Minimum: 1
Multiple: 1
£59.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSIP
Manufacturer Part No06829Copy
Order CodeTL15858
Also Known AsGTIN UPC EAN: 5012713068296
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The SIP 4 piece Chisel and Bits Set is designed from heavy-duty and high-strength steel for prolonged performance, and supplied sharpened and ready for immediate use in cutting and drilling square holes. This set is an essential accessory to a wide range of powerful SIP Morticer machines, including SIP Bench Morticers. The economical set includes 6mm, 10mm, 12mm and 16mm quality chisel bits for a variety of common morticing applications.

  • 4 piece chisel set is specifically designed to be ideal for SIP Bench Morticers
  • Includes 6mm, 10mm, 12mm and 16mm quality chisel bits for versatile applications
  • Manufactured from heavy-duty, high-strength steel for prolonged performance
  • Set is economical, sharpened, and ready-for-use immediately out of the box
  • Designed for accurately cutting and drilling square holes in timber
  • Supplied in a wooden box

Contents

6mm, 10mm, 12mm & 16mm

Technical Specifications

Kit Contents

6mm, 10mm, 12mm & 16mm

SVHC

No SVHC (17-Jan-2023)

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84659110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.998