Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUMMIT
Manufacturer Part No841077Copy
Order CodeLA11792
Also Known AsGTIN UPC EAN: 5035288163784
Available for Back Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.45 |
| 5+ | £9.25 |
Price for:Each
Minimum: 1
Multiple: 1
£10.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUMMIT
Manufacturer Part No841077Copy
Order CodeLA11792
Also Known AsGTIN UPC EAN: 5035288163784
Torch TypeHand Held
Light SourceLED
Power SourceAAA Batteries x 3 (Not Supplied)
Torch Body MaterialAluminium
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Versatile inspection panel torch designed to provide light to areas where a normal torch would struggle.
- Three useful light modes
- Hands-free magnetic base and belt clip
- Requires 3x AAA batteries (not supplied)
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Torch Type
Hand Held
Power Source
AAA Batteries x 3 (Not Supplied)
Product Range
-
Light Source
LED
Torch Body Material
Aluminium
SVHC
No SVHC (17-Jan-2023)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
3481
