0
0 Items£0.00
ex VAT
ex VAT

Raptor Prime 8 Button 4800dpi Wireless Gaming Mouse, Black - WM289

TECKNET WM289 Raptor Prime 8 Button 4800dpi Wireless Gaming Mouse, Black
TECKNET WM289 - undefined
TECKNET WM289 - undefined
TECKNET WM289 - undefined
TECKNET WM289 - undefined
TECKNET WM289 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECKNET
Manufacturer Part NoWM289Copy
Order CodeCS35247
Also Known AsGTIN UPC EAN: 0723800615952
7 In Stock

Need more?

Available until stock is exhausted
QuantityPrice (ex VAT)
1+£8.67
5+£7.52
Price for:Each
Minimum: 1
Multiple: 1
£8.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTECKNET
Manufacturer Part NoWM289Copy
Order CodeCS35247
Also Known AsGTIN UPC EAN: 0723800615952
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
ErgonomicNo
Product Range-
SVHCTo Be Advised

WM289 - You may also be interested in

3 Products Found

Product Overview

High performance gaming mouse with gaming-grade optical sensor and wireless freedom. The Raptor Prime features 8 responsive buttons with dedicated fire button and 5 level adjustable dpi for flexible performance no matter what game you play!

  • Eight button layout with dedicated fire button
  • 2.4GHz Wireless technology with 10m range
  • Avago gaming-grade optical sensor with 500Hz polling rate
  • 5 Level adjustable resolution: 800/1200/1600/2400/4800dpi (default 1200dpi)
  • Comfortable, ergonomic design with anti-slip grooves
  • Durable construction, tested for 20 million clicks
  • Powered by 2x AA batteries (not included) with up to 12 months battery life
  • Battery indicator, on/off button and integrated power-saving chip to maximise battery life
  • Supports Windows 7/8/10/11 and macOS
  • Dimensions (HxWxD): 39x76x128mm

Notes

Note: Side buttons do not function on macOS devices due to a compatibility issue.

Technical Specifications

Connection Method

Wireless - RF

Mouse Type

Optical

Mouse Colour

Black

Product Range

-

Computer Connector

USB

Mouse Size

Standard

Ergonomic

No

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.121