Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN INSTRUMENTS
Manufacturer Part NoDEM300Copy
Order CodeIN07227
Also Known AsGTIN UPC EAN: 5410329597320
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £36.95 |
| 3+ | £34.00 |
Price for:Each
Minimum: 1
Multiple: 1
£36.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This easy-to-use instrument offers compact design and robust construction. It is a precision luminance meter designed for environmental monitoring, health & safety checks, and industrial applications.
- Auto ranging over 4 ranges
- Measures both Lux and Foot-Candles (FC)
- High accuracy and rapid response (2 samples/sec)
- Silicon photo diode sensor
- Colour correction filter and cosine correction lens
- 30mm LCD display with function indicators
- Manual backlight for low light environments
- Min/Max memory since power on
- Auto power off after 15 minutes of no activity
- Low battery indication
- Standard 4mm camera bush for tripod mounting
- Supplied with battery
Technical Specifications
Measurement Max
200000lx
Accuracy %
3%
External Width
55mm
SVHC
To Be Advised
Resolution (lx)
-
External Height
172mm
External Depth
38mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
