Print Page
Wireless Optical Mouse - Black - RFOP66B

Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoRFOP66BCopy
Order CodeCS33211
Also Known AsGTIN UPC EAN: 5060225801887
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.99 |
Price for:Each
Minimum: 1
Multiple: 1
£3.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Stylish and reliable 4 button scroll mouse
- Soft touch coating for comfortable use
- 2.4GHz Wireless technology with 10m range
- Optical sensor with adjustable resolution; supports 600/1200/1800dpi
- Powered by 2x AAA batteries (not included)
- Supports Win XP/Vista/7/8/10
Contents
Mouse and USB receiver
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Optical
Mouse Colour
Black
Product Range
-
Computer Connector
USB
Mouse Size
Standard
Ergonomic
No
SVHC
No SVHC (17-Jan-2023)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106