5 pole terminal block
: 94 ProductsCable, Leads & Connectors (91)
Electrical & Lighting (3)
Manufacturer
Packaging
Page
WAGO
Splicing Connector Terminal Block with Lever, 5 Way, 4mm²
Order Code: CN12063
Manufacturer Part No: 222-415
The 222-415 from Wago is a 5 conductor terminal block with cage clamp connection. This connector allows for solid, stranded and …
RoHS
£0.53 EX VAT
WAGO
5 Pole Terminal Block / Splicing Connector with Lever Lock, 4mm, 450V, 32A
Order Code: CN20137
Manufacturer Part No: 221-415
221-415 is a 5-conductor splicing connector with levers connect any combination of solid, stranded and flexible copper wires qui…
RoHS
£0.61 EX VAT
CAMDENBOSS
Terminal Block Plug In 5 Pole
Order Code: CN11566
Manufacturer Part No: CTB92HD/5
The CTB92HD/5 is a five-pole pluggable rising-clamp PCB terminal block from the CamdenBoss CTB92HD series. It features a 3.5 mm …
RoHS
£2.65 EX VAT
SPELSBERG
5 Pole Terminal Block for B-Box 040
Order Code: EN83097
Manufacturer Part No: 840-004 02
A 5-pole terminal for use with a B-Box 040 junction box • Can be mounted within the junction box • Raised terminals for quick an…
RoHS
£2.55 EX VAT
WAGO
5 Pole Terminal Block / Splicing Connector with Lever Lock, 6mm, 450V, 41A
Order Code: CN21555
Manufacturer Part No: 221-615
WAGO's new 10AWG Lever Connector. Suitble for Solid, Stranded & Fine Stranded Conductor from 20 - 10AWG • Ease of use – pull the…
RoHS
£1.13 EX VAT
MULTICOMP PRO
5 Pole Terminal Block / Splicing Connector with Lever Lock, 4mm, 450V AC, 32A
Order Code: CN22901
Manufacturer Part No: MP007141
This Multicomp Pro splicing connector with lever lock allows for solid, stranded and fine stranded cables to be connected togeth…
RoHS
£0.32 EX VAT
CAMDENBOSS
Terminal Block 5.08mm 5 Pole
Order Code: CN11618
Manufacturer Part No: CTB9308/5
The CTB9308 series PCB-mounting double-deck plug-in Terminal Block with male vertical (closed end) connector and 5.08mm pitch. T…
RoHS
£0.50 EX VAT
CLEVER LITTLE BOX
USB 3.1 Type-C Plug to 5 Pin / Way Terminal Block, Pluggable Type Adaptor Cable
Order Code: CN22538
Manufacturer Part No: CLB-JL-1920
The CLB-JL-1920 from Clever Little Box is a USB 3.1 Type-C to 5 Pin pluggable terminal block adaptor cable. • Pluggable terminal…
RoHS
£7.90 EX VAT
UNBRANDED
5 Way Fused Terminal Block
Order Code: CN00101
Manufacturer Part No: CFTBN/5
No. of Positions:5Ways; Current Rating:13A; Operating Temperature Max:120°C; Pitch Spacing:16mm; Voltage Rating VAC:250V; Wire A…
RoHS
£1.42 EX VAT
HYLEC
Gel Filled 4-Way Cable Junction Box with 4-Pole Terminal Block, IP68
Order Code: CN21674
Manufacturer Part No: 5625/4151121
The 5625/4151121 from Hylec is a 4-Way cable junction box with 4-Pole terminal block • Ideal for external connection application…
RoHS
£18.05 EX VAT
CAMDENBOSS
Terminal Block 3.81mm Horizontal 5 Way
Order Code: CN11601
Manufacturer Part No: CTB93HE/5
The CTB93HE/5 is a 5 Way pluggable PCB terminal block designed for secure and efficient wire-to-board connections in control, si…
RoHS
£0.91 EX VAT
CAMDENBOSS
Terminal Block 5mm 5 Way
Order Code: CN11536
Manufacturer Part No: CTB1500/5
Connector Type:Terminal Block, PCB; No. of Contacts:5Contacts; Pitch Spacing:5mm; Product Range:-; Current Rating:24A; External …
RoHS
£0.75 EX VAT
CAMDENBOSS
Terminal Block Pluggable 5 Way
Order Code: CN11573
Manufacturer Part No: CTB93VD/5
Connector Type:Terminal Block, PCB, Male Vertical; No. of Contacts:5Contacts; Pitch Spacing:3.5mm; Product Range:-; Colour:Green…
RoHS
£0.62 EX VAT
CAMDENBOSS
Terminal Block 3.5mm 5 Way
Order Code: CN11580
Manufacturer Part No: CTB93HD/5
The CTB93HD/5 is a 5-pole, 3.5mm pitch pluggable rising clamp terminal block designed for PCB mounting. It features a horizontal…
RoHS
£0.99 EX VAT
CAMDENBOSS
Terminal Block, Fused, No Earth, 5 Way
Order Code: CN19152
Manufacturer Part No: CFTBN/5NE
The CFTBN/5NE is a 5-way 20A Fused Terminal Block moulded in flame retardant PA with nickel-plated brass terminal and a phosphor…
RoHS
£1.80 EX VAT
CAMDENBOSS
Terminal Block Pluggable 5 Way
Order Code: CN11556
Manufacturer Part No: CTBA1301/5A
The CTBA1301/5A is a 5-pole, 5mm pitch pluggable screw terminal block designed for PCB mounting. It provides secure and reliable…
RoHS
£0.70 EX VAT
CAMDENBOSS
Terminal Block Screwless 5 Way
Order Code: CN11560
Manufacturer Part No: CSTB/05
The CSTB/05 is a five-pole screwless 45° PCB terminal block from the CamdenBoss CSTB series. It features a 5.08 mm pitch and is …
RoHS
£2.11 EX VAT
CAMDENBOSS
Terminal Block 5.08mm 5 Way
Order Code: CN11608
Manufacturer Part No: CTB9208/5
The CTB9208/5 is a 5-pole 320V/12A female pluggable professional rising clamp Terminal Block with UL94-V0 flame retardant PA gre…
RoHS
£1.94 EX VAT
CAMDENBOSS
PCB Terminal Block, Low Profile, 5mm, 5 Way
Order Code: CN19743
Manufacturer Part No: CTB55VG/5
Commercial low profile screw terminal • 5mm Pitch, end stackable • Moulded in green UL94-V0 flame retardant PA • Wire protector …
RoHS
£0.81 EX VAT
PHOENIX CONTACT
Terminal Block, PCB, 5.08mm, 5 Way
Order Code: CN14700
Manufacturer Part No: 1729157
The 1729157 is a 5-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw con…
RoHS
£1.20 EX VAT
PHOENIX CONTACT
Terminal Block, PCB, 3.81mm, 5 Way
Order Code: CN14677
Manufacturer Part No: 1727049
The 1727049 is a 5-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M2 screw con…
RoHS
£2.15 EX VAT
MOLEX
Terminal Block, 5 Way
Order Code: CN13943
Manufacturer Part No: 38720-7505
The 38720-7505 is a 5-circuit 1-row 9.53mm pitch Beau™ PCB Terminal Strip with tin-plated brass contacts, screw clamp washer, wi…
RoHS
£2.40 EX VAT
MULTICOMP PRO
7.62mm Pluggable Terminal Block, Plug, 5 Way, 24AWG to 14AWG, 15A
Order Code: CN22033
Manufacturer Part No: MC000219
The MC000219 is a 5-way 15A straight Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bronz…
RoHS
£0.89 EX VAT
MULTICOMP PRO
3.5mm Pluggable Terminal Block, Plug, 5 Way, 26AWG to 16AWG, 10A
Order Code: CN21993
Manufacturer Part No: MC000059
The MC000059 is a 5-way 3.5mm pluggable PCB Terminal Block with tin plated phosphor bronze terminal, green polyamide 66 insulati…
RoHS
£0.98 EX VAT
MULTICOMP PRO
5.08mm Pluggable Terminal Block, Plug - R/A, 5 Way, 24AWG to 14AWG, 16A
Order Code: CN22028
Manufacturer Part No: MC000187
The MC000187 is a 5-way 16A right-angle Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor br…
RoHS
£0.96 EX VAT
Page