You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block, PCB, 5.08mm, 5 Way - 

1729157

1729157 - Terminal Block, PCB, 5.08mm, 5 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1729157
Order Code:
CN14700
Product Range
MKDSN
Also Known As:
1729157, MKDSN 1,5/ 5-5,08
Technical Datasheet:
1729157   Datasheet
See all Technical Docs

Product Range Selector (MKDSN)

See all from this product range

Product Overview

The 1729157 is a 5-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This MKDSN 1,5/ 5-5,08 terminal block has fully developed contact geometries and surfaces. It has compact housing dimensions and low design height. It accepts 26 to 16AWG wire range.
  • Space-saving and safe
  • Single-row type with horizontal connection direction
  • 6mm Stripping length
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
5.08mm

:
5Ways

:
26AWG

:
16AWG

:
1.5mm²

:
Screw

:
13.5A

:
250V

:
Through Hole Right Angle

:
MKDSN

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1729157, MKDSN 1,5/ 5-5,08

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1.20 ( £1.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.20 (£1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --