You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Pole Terminal Block / Splicing Connector with Lever Lock, 6mm, 450V, 41A - 

221-615

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
221-615
Order Code:
CN21555
Product Range
WAGO - 221 Series - 6mm² Terminal Block / Splicing Connectors with Orange Lever Locks
Also Known As:
GTIN UPC EAN: 4055143715478
Technical Datasheet:
221-615   Datasheet
See all Technical Docs

Product Range Selector (WAGO - 221 Series - 6mm² Terminal Block / Splicing Connectors with Orange Lever Locks)

See all from this product range

Product Overview

WAGO's new 10AWG Lever Connector. Suitble for Solid, Stranded & Fine Stranded Conductor from 20 - 10AWG
  • Ease of use – pull the lever up, insert a conductor and push the lever back down
  • Connect solid, stranded and fine-stranded conductors
  • Easily terminate conductors from 0.5mm² to 6mm²
  • Save time for installers and device manufacturers
  • Quickly install devices with higher power consumption
  • Safely install long cable runs with larger conductor cross sections
  • Current rating: 41A
  • Voltage: 450V AC
  • Ambient temperature: 85°C
  • Clear with orange levers
  • Side entry type
  • Dimensions (WxHxD): 36.7x21.1x10.1mm

Applications

Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC

Product Information


:
-

:
5Ways

:
20AWG to 10AWG

:
20AWG

:
10AWG

:
6mm²

:
Push In Lock

:
41A

:
450V

:
WAGO - 221 Series - 6mm² Terminal Block / Splicing Connectors with Orange Lever Locks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4055143715478

114 In stock

150 more will be available week commencing 03/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.13 ( £1.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.13 (£1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.01 (£1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.89 (£1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --