You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block, Fused, No Earth, 5 Way - 

CFTBN/5NE

CFTBN/5NE - Terminal Block, Fused, No Earth, 5 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CFTBN/5NE
Order Code:
CN19152
Product Range
-
Technical Datasheet:
CFTBN/5NE   Datasheet
See all Technical Docs

Product Overview

The CFTBN/5NE is a 5-way 20A Fused Terminal Block moulded in flame retardant PA with nickel-plated brass terminal and a phosphor bronze fuse clip. It has 5 x 20mm glass or ceramic fuse size and a M3 screw.
  • Integral spare fuse carrier
  • Interlocking fuseholder with CFTBN/1
  • Anti rotation spigot
  • IP20 Finger protection
  • Wire protectors on earth pole to order
  • Easily cut to size

Applications

Industrial

Product Information


:
5Ways

:
4mm²

:
Screw

:
20A

:
450V

:
5mm x 20mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

47 In stock Need more?

???PF_PDP_RSP_SUP???

£1.80 ( £2.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.80 (£2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.69 (£2.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.62 (£1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.48 (£1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --