2. Cable, Leads & Connectors
                                                                    3. Cable
                                                                    4. Cable Accessories
                                                                    5. Heat Shrink Tubing
                                                                    6. Standard Heat Shrink Tubing
                                                                    Print Page

                                                                    2:1 Normal Wall Heat Shrink Tubing 19mm x 100m Red - 13673

                                                                    PRO POWER
                                                                    PRO POWER 13673 - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerPRO POWER
                                                                    Manufacturer Part No13673
                                                                    Order CodeCB09731
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    Available for Back Order
                                                                    Manufacturer Standard Lead Time: 111 week(s)

                                                                    Notify me when back in stock

                                                                    QuantityPrice (ex VAT)
                                                                    1+£101.62
                                                                    5+£97.52
                                                                    Price for:Reel of 1
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £101.62 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    PRO POWER
                                                                    ManufacturerPRO POWER
                                                                    Manufacturer Part No13673
                                                                    Order CodeCB09731
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Shrink Ratio2:1
                                                                    I.D. Supplied - Imperial0.749"
                                                                    I.D. Supplied - Metric19mm
                                                                    Shrink Tubing / Boot ColourRed
                                                                    Length - Imperial328ft
                                                                    Length - Metric100m
                                                                    I.D. Recovered Max - Imperial0.375"
                                                                    I.D. Recovered Max - Metric9.5mm
                                                                    Shrink Tubing / Boot MaterialPO (Polyolefin)
                                                                    Product Range-
                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                    Product Overview

                                                                    • Shrink ratio 2:1
                                                                    • Shrink temperature: 70°C to 110°C
                                                                    • Operating temperature range -55°C to 125°C
                                                                    • Colour: red
                                                                    • Size: 19mm
                                                                    • Length: 100m
                                                                    • Material: cross-linked, thermally stabilized flame retardant polyolefin
                                                                    • UL/CSA recognised

                                                                    Technical Specifications

                                                                    Shrink Ratio

                                                                    2:1

                                                                    I.D. Supplied - Metric

                                                                    19mm

                                                                    Length - Imperial

                                                                    328ft

                                                                    I.D. Recovered Max - Imperial

                                                                    0.375"

                                                                    Shrink Tubing / Boot Material

                                                                    PO (Polyolefin)

                                                                    SVHC

                                                                    No SVHC (17-Jan-2023)

                                                                    I.D. Supplied - Imperial

                                                                    0.749"

                                                                    Shrink Tubing / Boot Colour

                                                                    Red

                                                                    Length - Metric

                                                                    100m

                                                                    I.D. Recovered Max - Metric

                                                                    9.5mm

                                                                    Product Range

                                                                    -

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:85469010
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:To be advised
                                                                    RoHS Phthalates Compliant:To be advised
                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):1