You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Micro Teeplug, 4 Pole - 

THB.387.A4A

THB.387.A4A - Plug, Micro Teeplug, 4 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEETUBE TEETUBE
Manufacturer Part No:
THB.387.A4A
Order Code:
CN18108
Product Range
THB.387 Series
Technical Datasheet:
THB.387.A4A   Datasheet
See all Technical Docs

Product Range Selector (THB.387 Series)

See all from this product range

Product Overview

TeePlug 4 pole Screw terminal 7mm to 12mm cable diameter, 4 mm max conductor size IP68 17.5A 450V 1 cable entry
  • Temperature "T" rating: T125
  • Minimum cable diameter: 7mm
  • Minimum cable diameter: 12mm
  • Cable fixing system
  • Cable entries: 1
  • Number of poles: 4
  • Terminal type: Screw
  • Body material: PA66
  • Maximum conductor size: 4mm²
  • Current: 17.5A
  • Maximum voltage: 450V AC
  • Temperature range: -40°C to 125°C
  • IP rating: IP68

Product Information


:
THB.387 Series

:
4Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£8.79 ( £10.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.79 (£10.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.28 (£9.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £7.98 (£9.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --