You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Micro Teeplug, 4 Pole -
THB.387.B4A
- Manufacturer:
- TEETUBE TEETUBE
- Manufacturer Part No:
- THB.387.B4A
- Order Code:
- CN18109
- Product Range
- THB.387 Series
- Technical Datasheet:
- THB.387.B4A Datasheet
Product Range Selector (THB.387 Series)
See all from this product rangeProduct Overview
- Temperature "T" rating: T125
- Minimum cable diameter: 7mm
- Maximum cable diameter: 12mm
- Cable fixing system
- Cable entries: 1
- Number of poles: 4
- Terminal type: Screw
- Body material: PA66
- Maximum conductor size: 4mm²
- Maximum current: 17.5A
- Maximum voltage: 450V AC
- Temperature range: -40°C to 125°C
- IP rating: IP68
Product Information
- :
- THB.387 Series
- :
- 4Contacts
Technical Documents (1)
Available for back order
Deliveries start from 03/10/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 03/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.02 (£13.22) | ( ) |
5+ | £10.38 (£12.46) | ( ) |
25+ | £10.01 (£12.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.