You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP65 ABS Wall Mount Enclosure with Transparent Door - 600x400x200mm - 

DED018

DED018 - IP65 ABS Wall Mount Enclosure with Transparent Door - 600x400x200mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
DED018
Order Code:
EN83193
Product Range
DED0 Wall Mount Enclosure
Technical Datasheet:
DED018   Datasheet
See all Technical Docs

Product Range Selector (DED0 Wall Mount Enclosure)

See all from this product range

Product Overview

This wall enclosure is made from UL approved ABS-HB flame retardant plastic to IP65 standard and comes complete with a steel back plate, mounting wall brackets and lockable key.
  • Designed to meet protection and combustible standards IP65 and IK08
  • Supplied complete with steel back plate
  • Made from approved ABS-HB flame retardant plastic
  • Comply with the following standards: EN 60439-1, EN 62208, CEI 23-48, CEI 23-49
  • Perform within a temperature range of –20° to +85°
  • Suitable for use in sea salt air conditions and dry dust environments

Product Information


:
Wall Mount

:
ABS

:
600mm

:
400mm

:
200mm

:
IP65

:
Grey

:
-

:
23.62"

:
15.75"

:
7.87"

:
DED0 Wall Mount Enclosure

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£142.58 ( £171.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £142.58 (£171.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £131.62 (£157.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --