You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block, Plug and Socket, 12 Way - 

HYPS-01712

HYPS-01712 - Terminal Block, Plug and Socket, 12 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
HYPS-01712
Order Code:
PL11406
Product Range
-
Technical Datasheet:
HYPS-01712   Datasheet
See all Technical Docs

Product Overview

The HYPS-01712 is a 12-pole 17.5A natural Plug and Socket Pillar Block made up of polyamide body. The high foot meets lighting application requirements and allows moisture run-off when used in enclosure. It has solid brass pin for better conductivity and the stainless steel spring has better memory than split pin allowing greater number of insertions. The modular assembly allows rapid disconnection/reconnection for testing and replacement units. The GST style connectors VDE approved to mate with Wieland and Adels equivalents.
  • Can be cut to pole lengths required
  • Raised base
  • IP30 Protection

Applications

Industrial, Lighting

Product Information


:
2 Row

:
12Ways

:
-

:
-

:
10mm

:
6A

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 08/08/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£4.01 ( £4.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.01 (£4.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.79 (£4.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --