Tweeters / HF Speakers

: 15 Products Found
Filter Layout:
0 Filter(s) Selected
15 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Transducer Function
Min/Max Power Rating RMS
Min/Max Driver Type
Min/Max Impedance
Min/Max External Diameter - Metric
Min/Max External Width - Metric
Min/Max Power Rating Nom
Min/Max Sensitivity (dB)
Min/Max Resonant Frequency
Min/Max Sound Pressure Level (SPL)
Min/Max Speaker Shape
Min/Max External Diameter - Imperial
Min/Max External Width - Imperial
Min/Max Product Dimensions
Min/Max Frequency Range
Min/Max Frequency Response Min
Min/Max Frequency Response Max
Min/Max Speaker Mounting
Min/Max Power Rating Max
Min/Max External Length - Metric
Min/Max External Depth - Metric
Min/Max External Length - Imperial
Min/Max External Depth - Imperial
Packaging
Related Categories

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Tweeters / HF Speakers


Browse our range of Tweeters by leading brands at CPC. Tweeter speakers are high-frequency drivers that produce the highest frequencies in speaker systems. Widely found in home stereo systems. Top brands in the range include Visaton, MCM Audio Select and Eminence. Order before 7 pm, Mon-Fri for same day dispatch.

Miniature Speakers Guitar Speakers Full Range Speakers Bass & Mid-Range Speakers Speaker Driver Accessories
 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Transducer Function Power Rating RMS Driver Type Impedance External Diameter - Metric External Width - Metric Power Rating Nom Sensitivity (dB) Resonant Frequency Sound Pressure Level (SPL) Speaker Shape External Diameter - Imperial External Width - Imperial Product Dimensions Frequency Range Frequency Response Min Frequency Response Max Speaker Mounting Power Rating Max External Length - Metric
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
DT-99
DT-99 - 1

LS00978

1" Silk Dome Tweeter, 40W RMS, 8 Ohm

UNBRANDED

A general purpose pure silk coned tweeter with a classical design. Due to excellent transmission and a very typical sound pressure curve, this tweeter is suitable for most applications.

You previously purchased this product. View in Order History

Each

1+ £32.76 (£39.31) 5+ £30.37 (£36.44)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- 40W Tweeter 8ohm 100mm - 40W 93dB 1.5kHz 93dBA Round 3.937" - - - - 18kHz Panel Mount 80W -
59-CDE25-03F
59-CDE25-03F - 1

LS00486

1" Mylar Tweeter, 10W RMS 8 Ohm

EUROTEC INTERNATIONAL

Ferrofluid cooled and damped tweeter with a square mounting bezel.

You previously purchased this product. View in Order History

Each

1+ £5.34 (£6.41) 10+ £5.08 (£6.10)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- 10W Tweeter 8ohm - 58mm 10W - - 87dB Square - 2.283" - - 2kHz 16kHz Panel Mount - 58mm
DT94-4OHM
DT94-4OHM - 0.8

LS04256

0.8" Polycarbonate Tweeter, 50W RMS, 4 Ohm

VISATON

A polycarbonate dome driver with round shaped front plate for the high range applications above 3kHz. It offers a balanced frequency response and good omnidirectional sound distribution and can also handle high power applications.

You previously purchased this product. View in Order History

Each

1+ £26.38 (£31.66) 3+ £24.84 (£29.81)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Tweeter 50W Tweeter 4ohm 94mm - 50W - 1.9kHz 90dB Round 3.701" - - - 1.2kHz 22kHz Panel Mount 80W -
G 25 FFL
G 25 FFL - 1

LS02849

1" Fabric Dome Tweeter, 120W RMS, 8 Ohm

VISATON

A 1" fabric dome driver for the high range above 2kHz. The optimised dome shape with double coating together with the highly damped surround provide a linear frequency response. Powerful magnetic driver • High power handling • Ferrofluid-cooled voice coil

You previously purchased this product. View in Order History

Each

1+ £69.66 (£83.59) 5+ £64.30 (£77.16)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Tweeter 80W Tweeter 8ohm 104mm - 80W - 1.5kHz 90dB Round 4.094" - - - 1kHz 30kHz Panel Mount 140W -
HT-30
HT-30 - 2

LS00130

2" Mini Horn Tweeter, 50W RMS, 8 Ohm

IMG STAGE LINE

An 8Ω high power horn tweeter which is rated at 100W peak of music power. The unit is robust and is ideal for any hi-fi speaker or P.A system. The ferrofluid driver enhances the performance of the tweeter. • Dispersion angle: 60° • Recommended crossover fr...

You previously purchased this product. View in Order History

Each

1+ £15.17 (£18.20) 5+ £12.78 (£15.34)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Tweeter 50W Tweeter 8ohm - 67mm 50W - 2000Hz 98dB Round with Square Frame - 2.638" - - 2kHz 20kHz Panel Mount 100W 67mm
SC5-8OHM
SC5-8OHM - 0.5

LS04258

0.5" Polycarbonate Tweeter, 60W RMS, 8 Ohm (Magnetically Shielded)

VISATON

A magnetically shielded 13mm polycarbonate dome driver for the high range above 4kHz. It offers balanced frequency response, excellent omnidirectional sound distribution and high efficiency. It is suitable for small sized shielded 2-way combinations for su...

You previously purchased this product. View in Order History

Each

1+ £12.07 (£14.48) 3+ £11.15 (£13.38)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Tweeter 60W Tweeter 8ohm - 51.5mm 60W - 2kHz 90dB Round with Square Frame - 2.028" - - 1.5kHz 22kHz Panel Mount 100W 51.5mm
DT-100
DT-100 - 1

LS00058

1" Hi-Fi Dome Tweeter, 30W RMS, 8 Ohm

UNBRANDED

A Hi-Fi tweeter with 1" soft dome, giving very good quality tweeter at a lower cost and generating 60W of acoustic power. The speaker dimensions are 116x80mm (LxW).

You previously purchased this product. View in Order History

Each

1+ £35.54 (£42.65) 5+ £30.89 (£37.07)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Tweeter 30W Tweeter 8ohm - 116mm 30W - 1.5kHz 92dB Rectangular - 4.567" - - - 20kHz Panel Mount 90W 80mm
DT-28N
DT-28N - 28mm Neodymium Tweeter, 50W RMS

LS01262

28mm Neodymium Tweeter, 50W RMS

UNBRANDED

A neodymium tweeter with outstanding sound qualities. The silk soft dome cone is geometrically optimised and is surrounded by a specially adapted front plate, which enables a particular linear sound reproduction, even at lower frequencies. Ideal for compac...

You previously purchased this product. View in Order History

Each

1+ £40.78 (£48.94) 10+ £33.13 (£39.76)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- 50W Tweeter 8ohm - 55mm 50W - 1.2kHz 94dB Square - 2.165" - - 1.2kHz 20kHz Panel Mount 100W 55mm
G 20 SC
G 20 SC - 0.8

LS02850

0.8" Soft Dome Tweeter, 80W RMS, 8 Ohm (Magnetically Shielded)

VISATON

A magnetically shielded 20mm (0.8") high-end textile dome unit for use at tweeter frequencies of 3kHz and above. The optimised dome shape and damping felt on the pole piece ensures a very balanced frequency response without resonance. Excellent omnidirecti...

You previously purchased this product. View in Order History

Each

1+ £52.83 (£63.40) 5+ £48.76 (£58.51)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Tweeter 80W Tweeter 8ohm 94mm - 80W - 1.89kHz 88dB Round 3.701" - - - 1.2kHz 30kHz Panel Mount 140W -
DT94 9004
DT94 9004 - 0.8

LS01688

0.8" Polycarbonate Tweeter, 50W RMS, 8 Ohm

VISATON

A high quality, hi-fi polycarbonate tweeter with a balanced frequency response and good omnidirectional sound distribution. High power handling due to ferro-fluid cooled voice coil.

You previously purchased this product. View in Order History

Each

1+ £26.08 (£31.30) 3+ £25.39 (£30.47)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- 50W Tweeter 8ohm 94mm - 50W - 1.9kHz 90dB Round 3.701" - - - 1.2kHz 22kHz Panel Mount 80W -
DTW72-8OHM
DTW72-8OHM - 0.6

LS04257

0.6" Polycarbonate Tweeter, 70W RMS, 8 Ohm

VISATON

DTW72-8OHM is a 14mm polycarbonate dome driver for the high range above 4000Hz. Balanced frequency response and excellent omnidirectional sound distribution. Due to the strong magnetic drive and the ultra-light dome in conjunction with the ferrofluid-coole...

You previously purchased this product. View in Order History

Each

1+ £14.59 (£17.51) 3+ £13.75 (£16.50)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Tweeter 70W Tweeter 8ohm 72mm - 70W - 3kHz 91dB Round 2.83" - 72mm x 21.1mm 2.2kHz to 23kHz 2.2kHz 23kHz Bare Mount 110W -
SC10N
SC10N - 1

LS02156

1" Soft Dome Tweeter, 50W RMS, 8 Ohm (Magnetically Shielded)

VISATON

A high quality fabric dome tweeter with ferrofluid cooled voice coil, giving excellent performance and good power handling. The tweeter is magnetically shielded and is also ideal for surround sound and AV installation when used with low-mid range drivers. ...

You previously purchased this product. View in Order History

Each

1+ £19.25 (£23.10) 10+ £18.66 (£22.39)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- 50W Tweeter 8ohm 104mm - 50W - 1.7kHz 90dB Round 4.094" - - 1kHz to 20kHz 1kHz 20kHz Panel Mount 150W -
902.310UK
902.310UK - 2.25

LS06346

2.25" x 2.25" / 59mm x 59mm Square Dome Tweeter

QTX

Square dome tweeter fitted with a mylar dome. Suitable for use in new builds or as a replacement. • Mylar dome • Power (maximum): 40W • Power (rms): 20W • Frequency response: 3kHz to 20kHz • Impedance: 8 Ohm • Magnet weight: 28g (1 oz) • SPL @ 1W/1m: 91db ...

You previously purchased this product. View in Order History

Each

1+ £2.19 (£2.63) 2+ £1.69 (£2.03)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Tweeter 8ohm - 59mm - - - 91dB Square - 2.25" - - 20kHz 3kHz Panel Mount 40W 59mm
902.472UK
902.472UK - 1.25

LS06350

1.25" Silk Dome Tweeter, 80W

QTX

Special silk dome tweeter ensuring a perfect reproduction of the high frequencies, fitted with a 3cm (1.25") voice coil. • Strontium magnet • Aluminium voice coil • Power (max.): 80W • Power (rms): 40W • Diameter: 110mm (4.5") • Voice coil: 1.25" • Frequen...

You previously purchased this product. View in Order History

Each

1+ £8.58 (£10.30) 2+ £6.62 (£7.94)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - Tweeter 8ohm 110mm 110mm - - - 95dB Round 4.5" 4.5" - - 22kHz 1.5kHz Panel Mount 80W -
DT-75/8
DT-75/8 - 1

LS00061

1" Hi-Fi Dome Tweeter, 25W RMS, 8 Ohm

UNBRANDED

A hi-fi tweeter with 1" soft dome. The speakers generate 50W of acoustic power. • Dimensions (LxW): 93x69mm

You previously purchased this product. View in Order History

Each

1+ £30.79 (£36.95) 5+ £28.38 (£34.06)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Tweeter 25W Tweeter 8ohm - 93mm 25W 90dB 2kHz 90dBA Rectangular - 3.661" - - - 20kHz Panel Mount 50W 69mm