You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1" Soft Dome Tweeter, 50W RMS, 8 Ohm (Magnetically Shielded) -
SC10N
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- SC10N
- Order Code:
- LS02156
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540080116
- Technical Datasheet:
- SC10N Datasheet
Product Overview
- Magnetically shielded
- Linear frequency response
- Ferrofluid cooled voice coil
Product Information
- :
- Tweeter
- :
- 50W
- :
- 104mm
- :
- 8ohm
- :
- 50W
- :
- 1.7kHz
- :
- 90dB
- :
- Round
- :
- 4.094"
- :
- 104mm x 36.5mm
- :
- 1kHz
- :
- 1kHz to 20kHz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
- :
- Panel Mount
- :
- 150W
- :
- 32mm
- :
- 1.26"
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.25 (£23.10) | ( ) |
| 10+ | £18.66 (£22.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























