You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500V AC/DC Manual Ranging Digital Multimeter -
D03046
Product Overview
- AC/DC voltage measurement
- DC current
- Resistance measurement (20Ω to 2MΩ)
- Diode and transistor tester
- Low battery indication
- Requires a 9V PP3 battery (not included)
Applications
Test & Measurement, Consumer Electronics, Hobby & Education, Laboratory, Portable Devices
Product Information
- :
- DC Current, AC/DC Voltage, Diode, Resistance
- :
- 3.5
- :
- Average
- :
- 1999
- :
- Manual
- :
- 500V
- :
- 500V
- :
- 5A
- :
- 5A
- :
- 2Mohm
- :
- -
- :
- -
Technical Documents (1)
2,288 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 27/08/25
500 more will be available week commencing 27/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.08 (£3.70) | ( ) |
10+ | £2.84 (£3.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.