You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rewireable IEC C14 Plug (E), Black, Straight -
PX0686
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0686
- Order Code:
- CN09937
- Product Range
- PX0686
- Technical Datasheet:
- PX0686 Datasheet
Product Range Selector (PX0686)
See all from this product rangeProduct Overview
- Straight male connector
- Screw terminals
- Black
- Contact resistance is 10mohm
- Brass with nickel plated contacts
- Operating temperature range from -40°C to 70°C
- AC breakdown voltage is 5KV (pole to pole) and 5KV (poles to panel)
Applications
Industrial, Power Management, Portable Devices
Product Information
- :
- IEC C14 Plug
- :
- 10A
- :
- Plug
- :
- 250VAC
- :
- Cable Mount
- :
- Screw
- :
- PX0686
Technical Documents (3)
1,670 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.78 (£4.54) | ( ) |
| 10+ | £3.71 (£4.45) | ( ) |
| 100+ | £3.63 (£4.36) | ( ) |
| 250+ | £3.27 (£3.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























